Part Details for 112-2299-962 by Amphenol Corporation
Overview of 112-2299-962 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2299WP-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 14A 110Mohm Wpak | |
TPS22994RUKR | Texas Instruments | 3.6V 1A 41mΩ 4-Ch I<sup>2</sup>C Controllable Load Switch With Quick Output Discharge and Prog. Options 20-WQFN -40 to 85 | |
TPS22990DMLT | Texas Instruments | 5.5V, 10A, 3.9mΩ load switch with adjustable rise time and power good 10-WSON -40 to 105 |
Price & Stock for 112-2299-962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |