Part Details for 112-205PAJ-B01 by Honeywell Sensing and Control
Overview of 112-205PAJ-B01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112-205PAJ-B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-205PAJ-B01-ND
|
DigiKey | THERMISTOR NTC 2MOHM 4716K BEAD Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.3200 | Buy Now |
DISTI #
785-112-205PAJ-B01
|
Mouser Electronics | NTC Thermistors THERMAL-THERMISTORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Thermistor 2000K Ohm 20% 2-Pin Radial RoHS: Compliant |
50 In Stock |
|
$97.4500 / $286.6700 | Buy Now |
DISTI #
51594290
|
Verical | Thermistor 2000K Ohm 20% 2-Pin Radial 4716K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1103 | Americas - 48 |
|
$187.9670 / $372.6710 | Buy Now |
DISTI #
000000000002155396
|
Sager | NTC Thermistors THERMAL-THERMISTORS Min Qty: 25 | 0 |
|
$133.1700 | Buy Now |
|
Master Electronics | Thermistor 2000K Ohm 20% 2-Pin Radial RoHS: Compliant |
50 In Stock |
|
$97.4500 / $286.6700 | Buy Now |