111U1R2B252PW-C
Capax Technologies Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 2500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1111,

Overview of 111U1R2B252PW-C by Capax Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 111U1R2B252PW-C by Capax Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 111U1R2B252PW-C by Capax Technologies Inc

111U1R2B252PW-C
Capax Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.54 mm
JESD-609 Code
e4
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
8.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
8.3333%
Rated (DC) Voltage (URdc)
2500 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. 111U1R2B252PW-C
    Capax Technologies Inc
    Ceramic Capacitor, Multilayer, Ceramic, 2500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1111,
    VS

Alternate Parts for 111U1R2B252PW-C

This table gives cross-reference parts and alternative options found for 111U1R2B252PW-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111U1R2B252PW-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
111U1R2B252PTM-C Ceramic Capacitor, Multilayer, Ceramic, 2500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1111, Capax Technologies Inc 111U1R2B252PW-C vs 111U1R2B252PTM-C
111U1R2B252ST-A Ceramic Capacitor, Multilayer, Ceramic, 2500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1111, Capax Technologies Inc 111U1R2B252PW-C vs 111U1R2B252ST-A
111U1R2B252SNTM-A Ceramic Capacitor, Multilayer, Ceramic, 2500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1111, Capax Technologies Inc 111U1R2B252PW-C vs 111U1R2B252SNTM-A
111U1R2B252GT-B Ceramic Capacitor, Multilayer, Ceramic, 2500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1111, Capax Technologies Inc 111U1R2B252PW-C vs 111U1R2B252GT-B
111U1R2B252SNT-C Ceramic Capacitor, Multilayer, Ceramic, 2500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1111, Capax Technologies Inc 111U1R2B252PW-C vs 111U1R2B252SNT-C
111U1R2B252SWM-C Ceramic Capacitor, Multilayer, Ceramic, 2500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1111, Capax Technologies Inc 111U1R2B252PW-C vs 111U1R2B252SWM-C
111U1R2B252SNWM-C Ceramic Capacitor, Multilayer, Ceramic, 2500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1111, Capax Technologies Inc 111U1R2B252PW-C vs 111U1R2B252SNWM-C
111U1R2B252SNTM Ceramic Capacitor, Multilayer, Ceramic, 2500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1111, Capax Technologies Inc 111U1R2B252PW-C vs 111U1R2B252SNTM
111U1R2B252SW-A Ceramic Capacitor, Multilayer, Ceramic, 2500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1111, Capax Technologies Inc 111U1R2B252PW-C vs 111U1R2B252SW-A
111U1R2B252SNW-B Ceramic Capacitor, Multilayer, Ceramic, 2500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 1111, Capax Technologies Inc 111U1R2B252PW-C vs 111U1R2B252SNW-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 111U1R2B252PW-C by Capax Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 111U1R2B252PW-C by Capax Technologies Inc

Select Manufacturer
Which Manufacturer of 111U1R2B252PW-C would you like to use for your alert(s)?
  • Please alert me when 111U1R2B252PW-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 111U1R2B252PW-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 111U1R2B252PW-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 111U1R2B252PW-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 111U1R2B252PW-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 111U1R2B252PW-C by Capax Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: