111SL111M100TT
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, L, 0.00011uF, Surface Mount, 0202, CHIP

Overview of 111SL111M100TT by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 111SL111M100TT by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 111SL111M100TT
Avnet Americas AVX/ATC SLC FINISHED - Waffle Pack (Alt: 111SL111M100TT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Waffle Pack 0
  • 400 $5.3317
$5.3317 Buy Now
DISTI # 581-111SL111M100TT
Mouser Electronics Specialty Ceramic Capacitors AVX/ATC SLC FINISHED RoHS: Compliant 0
  • 1 $3.4300
  • 10 $2.6400
  • 50 $2.3800
  • 100 $2.0500
  • 400 $1.6100
  • 1,200 $1.4900
  • 2,000 $1.4400
  • 5,200 $1.4100
$1.4100 / $3.4300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks 0
  • 400 $3.9200
$3.9200 Buy Now

CAD Models for 111SL111M100TT by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 111SL111M100TT by Kyocera AVX Components

111SL111M100TT
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Factory Lead Time
14 Weeks
Capacitance
0.00011 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.305 mm
Length
0.457 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
0202
Surface Mount
YES
Temperature Characteristics Code
L
Terminal Finish
Gold (Au) - Nickel (Ni) - Titanium/Tungsten (Ti/W)
Terminal Shape
ONE SURFACE
Width
0.457 mm
Want to compare parts?
  1. 111SL111M100TT
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, L, 0.00011uF, Surface Mount, 0202, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 111SL111M100TT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 111SL111M100TT by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 111SL111M100TT would you like to use for your alert(s)?
  • Please alert me when 111SL111M100TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 111SL111M100TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 111SL111M100TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 111SL111M100TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 111SL111M100TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 111SL111M100TT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: