Part Details for 111RF-1-A-5/1D by Pickering Electronics
Overview of 111RF-1-A-5/1D by Pickering Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111RF-1-A-5/1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK2266
|
Newark | Reed Relay, Spst-No, 5V, Tht, Contact Configuration:Spst-No, Coil Voltage:5V, Product Range:111 Series, Relay Mounting:Through Hole, Coil Resistance:180Ohm, Switching Current Max:500Ma, Switching Voltage Max:170V Rohs Compliant: Yes |Pickering 111RF-1-A-5/1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$15.0300 / $20.8300 | Buy Now |
Part Details for 111RF-1-A-5/1D
111RF-1-A-5/1D CAD Models
111RF-1-A-5/1D Part Data Attributes
|
111RF-1-A-5/1D
Pickering Electronics
Buy Now
Datasheet
|
Compare Parts:
111RF-1-A-5/1D
Pickering Electronics
Electromechanical Relay, SPST, 0.25A (Contact), 100VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICKERING ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 3.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 10 mm | |
Coil Resistance | 200 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@100VDC | |
Contact (DC) Max Rating R Load | 0.25A@100VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Number of Terminals | 6 | |
Physical Dimension | 10mm x 3.7mm x 6.6mm | |
Reference Standard | BSI | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |