-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 5 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N1253
|
Newark | Connector, hi D Jax, Rohs Rohs Compliant: Yes |Switchcraft/conxall 111PCX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $3.7800 | Buy Now |
DISTI #
SC2384-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9098 In Stock |
|
$1.9875 / $3.2200 | Buy Now |
DISTI #
502-111PCX
|
Mouser Electronics | Phone Connectors 2C ENCLOSED 1/4" RoHS: Compliant | 1395 |
|
$2.0300 / $2.8400 | Buy Now |
DISTI #
70929934
|
RS | HI D JAX RoHS | Switchcraft 111PCX RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 / $3.0800 | RFQ |
DISTI #
SWC111PCX
|
Heilind Electronics | Americas - 375 in Stock |
|
$2.5692 / $2.6094 | Buy Now | |
|
Onlinecomponents.com | Conn Phone Jack F 2 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
1002 In Stock |
|
$2.0200 / $3.0600 | Buy Now |
DISTI #
59629112
|
Verical | Conn Phone Jack F 2 POS Solder ST Thru-Hole 5 Terminal 1 Port Min Qty: 20 Package Multiple: 10 Date Code: 1702 | Americas - 1000 |
|
$2.7497 / $4.0530 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
1765638
|
Jameco Electronics | Headphone Phone Jack Mono Connector 1/4" Solder Min Qty: 1 Container: Each | 266 |
|
$2.2500 / $2.9500 | Buy Now |
|
Quest Components | 400 |
|
$2.6235 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
111PCX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
111PCX
Switchcraft Conxall
Audio/RCA Connector, 5 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.62 inch | |
Body Depth | 0.831 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER |