Part Details for 111MT100K by International Rectifier
Overview of 111MT100K by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 111MT100K
111MT100K CAD Models
111MT100K Part Data Attributes:
|
111MT100K
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
111MT100K
International Rectifier
Silicon Controlled Rectifier, 110000mA I(T), 1000V V(DRM), 1000V V(RRM), 3 Element
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON ANODE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 3G | |
Desc. of Screw Terminals | 3AK-2CA-CK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-PUFM-X9 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 1200 A | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
On-state Current-Max | 110000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 111MT100K
This table gives cross-reference parts and alternative options found for 111MT100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111MT100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VVZ110-12IO7 | Silicon Controlled Rectifier, 58A I(T)RMS, 110000mA I(T), 1200V V(DRM), 1200V V(RRM), 3 Element, MODULE-8 | IXYS Corporation | 111MT100K vs VVZ110-12IO7 |
91MT100KPBF | Silicon Controlled Rectifier, 90000mA I(T), 1000V V(DRM), 1000V V(RRM), 3 Element | International Rectifier | 111MT100K vs 91MT100KPBF |
91MT120KB | Silicon Controlled Rectifier, 90000mA I(T), 1200V V(DRM), 1200V V(RRM), 3 Element | International Rectifier | 111MT100K vs 91MT120KB |
51MT80KB | Silicon Controlled Rectifier, 55000mA I(T), 800V V(DRM), 800V V(RRM), 3 Element | International Rectifier | 111MT100K vs 51MT80KB |
51MT120K | Silicon Controlled Rectifier, 55000mA I(T), 1200V V(DRM), 1200V V(RRM), 3 Element | International Rectifier | 111MT100K vs 51MT120K |
111MT80KB | Silicon Controlled Rectifier, 110000mA I(T), 800V V(DRM), 800V V(RRM), 3 Element, INT-A-PAK-9 | International Rectifier | 111MT100K vs 111MT80KB |
51MT120KB | Silicon Controlled Rectifier, 55000mA I(T), 1200V V(DRM), 1200V V(RRM), 3 Element | International Rectifier | 111MT100K vs 51MT120KB |