Part Details for 111D705X0150M0 by Vishay Sprague
Overview of 111D705X0150M0 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111D705X0150M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$68.8800 / $84.0000 | Buy Now |
|
Quest Components | 36 |
|
$80.5000 / $91.0000 | Buy Now |
Part Details for 111D705X0150M0
111D705X0150M0 CAD Models
111D705X0150M0 Part Data Attributes
|
111D705X0150M0
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
111D705X0150M0
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 150 V, 7 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 53.98 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |