Part Details for 111Q1R6J252GW by Capax Technologies Inc
Overview of 111Q1R6J252GW by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 111Q1R6J252GW
111Q1R6J252GW CAD Models
111Q1R6J252GW Part Data Attributes
|
111Q1R6J252GW
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
111Q1R6J252GW
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0000016uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | Q | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 111Q1R6J252GW
This table gives cross-reference parts and alternative options found for 111Q1R6J252GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111Q1R6J252GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111Q1R6J252PT-A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0000016uF, 1111, | Capax Technologies Inc | 111Q1R6J252GW vs 111Q1R6J252PT-A |
111Q1R6J252GWM-B | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0000016uF, 1111, | Capax Technologies Inc | 111Q1R6J252GW vs 111Q1R6J252GWM-B |
111Q1R6J252GW-A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0000016uF, 1111, | Capax Technologies Inc | 111Q1R6J252GW vs 111Q1R6J252GW-A |
111Q1R6J252GW-C | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0000016uF, 1111, | Capax Technologies Inc | 111Q1R6J252GW vs 111Q1R6J252GW-C |
111Q1R6J252PT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0000016uF, 1111, | Capax Technologies Inc | 111Q1R6J252GW vs 111Q1R6J252PT |
111Q1R6J252SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0000016uF, 1111, | Capax Technologies Inc | 111Q1R6J252GW vs 111Q1R6J252SNT-B |
111Q1R6J252STM-A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0000016uF, 1111, | Capax Technologies Inc | 111Q1R6J252GW vs 111Q1R6J252STM-A |
111Q1R6J252STM-C | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0000016uF, 1111, | Capax Technologies Inc | 111Q1R6J252GW vs 111Q1R6J252STM-C |
111Q1R6J252GTM-C | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0000016uF, 1111, | Capax Technologies Inc | 111Q1R6J252GW vs 111Q1R6J252GTM-C |
111Q1R6J252PTM | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.0000016uF, 1111, | Capax Technologies Inc | 111Q1R6J252GW vs 111Q1R6J252PTM |