Part Details for 111Q121J102PTM by Capax Technologies Inc
Overview of 111Q121J102PTM by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 111Q121J102PTM
111Q121J102PTM CAD Models
111Q121J102PTM Part Data Attributes
|
111Q121J102PTM
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
111Q121J102PTM
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.00012uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | Q | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 111Q121J102PTM
This table gives cross-reference parts and alternative options found for 111Q121J102PTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111Q121J102PTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111Q121J102SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.00012uF, 1111, | Capax Technologies Inc | 111Q121J102PTM vs 111Q121J102SNT-B |
111Q121J102SNWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.00012uF, 1111, | Capax Technologies Inc | 111Q121J102PTM vs 111Q121J102SNWM |
111Q121J102SWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.00012uF, 1111, | Capax Technologies Inc | 111Q121J102PTM vs 111Q121J102SWM |
111Q121J102ST-B | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.00012uF, 1111, | Capax Technologies Inc | 111Q121J102PTM vs 111Q121J102ST-B |
111Q121J102PWM-B | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.00012uF, 1111, | Capax Technologies Inc | 111Q121J102PTM vs 111Q121J102PWM-B |
111Q121J102GW-B | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.00012uF, 1111, | Capax Technologies Inc | 111Q121J102PTM vs 111Q121J102GW-B |
111Q121J102ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.00012uF, 1111, | Capax Technologies Inc | 111Q121J102PTM vs 111Q121J102ST |
111Q121J102SW-A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.00012uF, 1111, | Capax Technologies Inc | 111Q121J102PTM vs 111Q121J102SW-A |
111Q121J102GTM-C | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.00012uF, 1111, | Capax Technologies Inc | 111Q121J102PTM vs 111Q121J102GTM-C |
111Q121J102SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.00012uF, 1111, | Capax Technologies Inc | 111Q121J102PTM vs 111Q121J102SNT-A |