Part Details for 111M7502475M by Matsuo Electric Co Ltd
Overview of 111M7502475M by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 111M7502475M
111M7502475M CAD Models
111M7502475M Part Data Attributes
|
111M7502475M
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
111M7502475M
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.1 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0035 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |