Part Details for 111M7502225K by Matsuo Electric Co Ltd
Overview of 111M7502225K by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 111M7502225K
111M7502225K CAD Models
111M7502225K Part Data Attributes
|
111M7502225K
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
111M7502225K
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0017 mA | |
Length | 11.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for 111M7502225K
This table gives cross-reference parts and alternative options found for 111M7502225K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111M7502225K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
111P7502225K | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | 111M7502225K vs 111P7502225K |