Datasheets
111BDCHATFREQ by: CTS Corporation

HCMOS Output Clock Oscillator, 10MHz Min, 120MHz Max, MINIATURE, DIP-4

Part Details for 111BDCHATFREQ by CTS Corporation

Overview of 111BDCHATFREQ by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 111BDCHATFREQ

111BDCHATFREQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

111BDCHATFREQ Part Data Attributes

111BDCHATFREQ CTS Corporation
Buy Now Datasheet
Compare Parts:
111BDCHATFREQ CTS Corporation HCMOS Output Clock Oscillator, 10MHz Min, 120MHz Max, MINIATURE, DIP-4
Part Life Cycle Code Obsolete
Ihs Manufacturer CTS CORP
Reach Compliance Code unknown
Aging 0.1 PPM/FIRST YEAR
Control Voltage-Max 5 V
Control Voltage-Min
Frequency Adjustment-Mechanical YES
Frequency Stability 0.05%
Frequency Stability-Voltage 0.05 ppm
Input Power 1.5 W
JESD-609 Code e0
Manufacturer Series 111
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Max 120 MHz
Operating Frequency-Min 10 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type HCMOS
Output Load 50 pF
Oven Supply Voltage 12V
Physical Dimension 18.288mm x 11.7094mm x 8.128mm
Supply Voltage-Nom 12 V
Surface Mount NO
Terminal Finish TIN LEAD
Warm-up Power 4 W
Warm-up Time-Max 3 Minute

Alternate Parts for 111BDCHATFREQ

This table gives cross-reference parts and alternative options found for 111BDCHATFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111BDCHATFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
111ADCHATFREQ HCMOS Output Clock Oscillator, 10MHz Min, 120MHz Max, MINIATURE, DIP-4 CTS Corporation 111BDCHATFREQ vs 111ADCHATFREQ
Part Number Description Manufacturer Compare
111CDCHATFREQ HCMOS Output Clock Oscillator, 10MHz Min, 120MHz Max, MINIATURE, DIP-4 CTS Corporation 111BDCHATFREQ vs 111CDCHATFREQ

111BDCHATFREQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 111BDCHATFREQ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 111BDCHATFREQ by CTS Corporation

Select Manufacturer
Which Manufacturer of 111BDCHATFREQ would you like to use for your alert(s)?
  • Please alert me when 111BDCHATFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 111BDCHATFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 111BDCHATFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 111BDCHATFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 111BDCHATFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 111BDCHATFREQ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: