Part Details for 111BCCHCS120.000MHZ by CTS Corporation
Overview of 111BCCHCS120.000MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 111BCCHCS120.000MHZ
111BCCHCS120.000MHZ CAD Models
111BCCHCS120.000MHZ Part Data Attributes
|
111BCCHCS120.000MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
111BCCHCS120.000MHZ
CTS Corporation
Oscillator, 10MHz Min, 120MHz Max, 120MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 120 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 120 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | SMDIP4,.85,300 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |