Datasheets
111BCBHAS10.000MHZ by: CTS Corporation

Oscillator, 10MHz Min, 120MHz Max, 10MHz Nom,

Part Details for 111BCBHAS10.000MHZ by CTS Corporation

Overview of 111BCBHAS10.000MHZ by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 111BCBHAS10.000MHZ

111BCBHAS10.000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

111BCBHAS10.000MHZ Part Data Attributes

111BCBHAS10.000MHZ CTS Corporation
Buy Now Datasheet
Compare Parts:
111BCBHAS10.000MHZ CTS Corporation Oscillator, 10MHz Min, 120MHz Max, 10MHz Nom,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CTS CORP
Reach Compliance Code unknown
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 120 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 10 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material METAL
Package Equivalence Code SMDIP4,.85,300
Qualification Status Not Qualified
Supply Voltage-Nom 12 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 111BCBHAS10.000MHZ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 111BCBHAS10.000MHZ by CTS Corporation

Select Manufacturer
Which Manufacturer of 111BCBHAS10.000MHZ would you like to use for your alert(s)?
  • Please alert me when 111BCBHAS10.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 111BCBHAS10.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 111BCBHAS10.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 111BCBHAS10.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 111BCBHAS10.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 111BCBHAS10.000MHZ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: