Part Details for 111ADCSASFREQ by CTS Corporation
Overview of 111ADCSASFREQ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 111ADCSASFREQ
111ADCSASFREQ CAD Models
111ADCSASFREQ Part Data Attributes
|
111ADCSASFREQ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
111ADCSASFREQ
CTS Corporation
Sine Output Oscillator, 10MHz Min, 120MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 0.1 PPM/FIRST YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.05 ppm | |
Input Power | 1.5 W | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 120 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Oven Supply Voltage | 12V | |
Physical Dimension | 18.288mm x 11.7094mm x 8.128mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Warm-up Power | 4 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for 111ADCSASFREQ
This table gives cross-reference parts and alternative options found for 111ADCSASFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111ADCSASFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111CDCSASFREQ | Sine Output Oscillator, 10MHz Min, 120MHz Max | CTS Corporation | 111ADCSASFREQ vs 111CDCSASFREQ |