Part Details for 11192447-00 by TE Connectivity
Overview of 11192447-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11192447-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11192447-00-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$206.8300 | Buy Now |
|
Onlinecomponents.com | 400 bar, 1/4MNPT, 4-20mA, Mini DIN RoHS: Compliant |
2 Partner Stock |
|
$178.3400 / $216.5000 | Buy Now |
DISTI #
C1S114407132946
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 2 |
|
$226.0000 / $236.0000 | Buy Now |
|
Master Electronics | 400 bar, 1/4MNPT, 4-20mA, Mini DIN RoHS: Compliant |
2 Partner Stock |
|
$178.3400 / $216.5000 | Buy Now |