Part Details for 11192334-00 by TE Connectivity
Overview of 11192334-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11192334-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11192334-00
|
Avnet Americas | Pressure Sensor 0psi to 500psi Gauge - Bulk (Alt: 11192334-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$514.2084 / $546.6847 | Buy Now |
DISTI #
TSS11192334-00
|
Heilind Electronics | AST20HAA00500P4C0N000:CTO-1300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST20HAA00500P4C0N000:CTO-13000000-04 RoHS: Compliant |
10 In Stock |
|
$614.2400 / $668.9400 | Buy Now |
DISTI #
84857004
|
Verical | Pressure Transducers Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 9 |
|
$714.2325 / $804.0144 | Buy Now |
DISTI #
TSS11192334-00
|
Interstate Connecting Components | AST20HAA00500P4C0N000:CTO-1300 | 0 |
|
Buy Now | |
DISTI #
000000000006400557
|
Sager | TE Connectivity AST20HAA00500P4C0N000:CTO-13000000-04 Min Qty: 1 | 0 |
|
$601.4100 / $635.3000 | Buy Now |
|
Master Electronics | AST20HAA00500P4C0N000:CTO-13000000-04 RoHS: Compliant |
10 In Stock |
|
$614.2400 / $668.9400 | Buy Now |
Part Details for 11192334-00
11192334-00 CAD Models
11192334-00 Part Data Attributes
|
11192334-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11192334-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 503.585Psi Max, 0.1%, 4-20mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 25.4 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.4 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 503.585 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |