There are no models available for this part yet.
Overview of 11192312-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11192312-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-11192312-00-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$361.8000 / $383.5000 | Buy Now | |
Onlinecomponents.com | 3000 PSI, 7/16-20UNF Male, 4-20mA, Turck RoHS: Compliant |
6 Partner Stock |
|
$303.9400 / $430.8700 | Buy Now | ||
DISTI #
000000000007196162
|
Sager | 3000 PSI, 7/16-20UNF MALE, 4-20MA, TURCK Min Qty: 1 | 0 |
|
$341.4000 / $360.6300 | Buy Now | |
DISTI #
C1S114407093717
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 6 |
|
$357.0000 / $404.0000 | Buy Now | |
Master Electronics | 3000 PSI, 7/16-20UNF Male, 4-20mA, Turck RoHS: Compliant |
6 Partner Stock |
|
$303.9400 / $430.8700 | Buy Now |