Part Details for 111918-1 by TE's AMP
Overview of 111918-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 111918-1
111918-1 CAD Models
111918-1 Part Data Attributes
|
111918-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
111918-1
TE's AMP
10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-LATCH | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 111918-1
This table gives cross-reference parts and alternative options found for 111918-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111918-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8613010303034,5,65E1LF | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 111918-1 vs 8613010303034,5,65E1LF |
61602-610TRNLF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 111918-1 vs 61602-610TRNLF |
93698-610L | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 111918-1 vs 93698-610L |
220F10T03M11 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | 111918-1 vs 220F10T03M11 |
FFSD-05-S-05.50-01-N | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 111918-1 vs FFSD-05-S-05.50-01-N |
ESQT-105-02-F-D-394-002 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 111918-1 vs ESQT-105-02-F-D-394-002 |
90327-0510 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 111918-1 vs 90327-0510 |
ESQT-105-02-G-D-777 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 111918-1 vs ESQT-105-02-G-D-777 |
95283-210 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 111918-1 vs 95283-210 |
ESQT-105-02-S-D-540 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 111918-1 vs ESQT-105-02-S-D-540 |