There are no models available for this part yet.
Overview of 11191711-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11191711-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11191711-00
|
Avnet Americas | -14.7 TO 500 PSI, SAE4 FEMALE, 4-20MA, - Bulk (Alt: 11191711-00) Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
$208.4824 / $250.8856 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$207.8600 | Buy Now | ||
DISTI #
TSS11191711-00
|
Heilind Electronics | Americas - 0 in Stock |
|
$254.4192 / $257.8573 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$205.6100 / $382.8100 | Buy Now | ||
DISTI #
TSS11191711-00
|
Interstate Connecting Components | 0 |
|
$254.4192 / $257.8573 | Buy Now | ||
DISTI #
000000000007150043
|
Sager | TE Connectivity -14.7 to 500 PSI, SAE4 Female, 4-20mA, Min Qty: 1 | 0 |
|
$235.5700 / $259.8200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$205.6100 / $382.8100 | Buy Now |