There are no models available for this part yet.
Overview of 11191599-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11191599-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11191599-00
|
Avnet Americas | Pressure Sensor 0psi to 200psi Compound - Bulk (Alt: 11191599-00) Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$461.6690 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$488.4400 | Buy Now | ||
DISTI #
TSS11191599-00
|
Heilind Electronics | AST20PT2AV0200P4R1L000:CTO-130 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | AST20PT2AV0200P4R1L000:CTO-13000000-01 RoHS: Compliant | 0 |
|
$483.1500 / $674.6500 | Buy Now | ||
DISTI #
82771504
|
Verical | Pressure Transducers Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,018.0478 / $1,097.3143 | Buy Now | |
DISTI #
TSS11191599-00
|
Interstate Connecting Components | AST20PT2AV0200P4R1L000:CTO-130 | 0 |
|
Buy Now | ||
DISTI #
000000000007195918
|
Sager | AST20PT2AV0200P4R1L000:CTO-13000000-01 Min Qty: 1 | 0 |
|
$553.5600 / $584.7500 | Buy Now | |
DISTI #
11191599-00
|
Avnet Abacus | Pressure Sensor 0psi to 200psi Compound (Alt: 11191599-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114412225462
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 2 |
|
$862.0000 / $911.0000 | Buy Now | |
Master Electronics | AST20PT2AV0200P4R1L000:CTO-13000000-01 RoHS: Compliant | 0 |
|
$483.1500 / $674.6500 | Buy Now |