Part Details for 11191379-00 by TE Connectivity
Overview of 11191379-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11191379-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM1687
|
Newark | Piezoresistive Sensor, 0Psi Min, 160Psi Max |Te Connectivity 11191379-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$531.7900 / $687.5200 | Buy Now |
DISTI #
2266-11191379-00-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$529.6200 / $561.4000 | Buy Now |
DISTI #
TSS11191379-00
|
Heilind Electronics | 160 BAR, 1/4BSP MALE, 4-20MA, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 160 BAR, 1/4BSP MALE, 4-20MA, M12X1, RoHS: Compliant |
5 Partner Stock |
|
$339.9400 / $379.9400 | Buy Now |
DISTI #
11191379-00
|
IBS Electronics | Piezoresistive Sensor, 0Psi Min, 160Psi Max, 4-20Ma Min Qty: 2 Package Multiple: 1 | 5 |
|
$575.9910 | Buy Now |
DISTI #
TSS11191379-00
|
Interstate Connecting Components | 160 BAR, 1/4BSP MALE, 4-20MA, | 0 |
|
Buy Now | |
DISTI #
C1S114407087099
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 5 |
|
$522.0000 / $559.0000 | Buy Now |
|
Master Electronics | 160 BAR, 1/4BSP MALE, 4-20MA, M12X1, RoHS: Compliant |
5 Partner Stock |
|
$339.9400 / $379.9400 | Buy Now |