Part Details for 1119103 by Lapp Group
Results Overview of 1119103 by Lapp Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1119103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1179042
|
Farnell | CABLE, YY, 3CORE, 0.75MM, 50M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Reel | 11 |
|
$27.3797 / $28.5189 | Buy Now |
DISTI #
1491484
|
Farnell | CABLE, YY, 3CORE, 0.75MM, PER M RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: METER | 0 |
|
$0.7703 / $0.8557 | Buy Now |
DISTI #
73849628
|
RS | Control Cable, OLFLEX CLASSIC 110 3G0,75 | Lapp Group 1119103 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$70.4200 / $78.2500 | RFQ |
DISTI #
CL110-3G0.75
|
TME | Wire, ÖLFLEX® CLASSIC 110, 3G0.75mm2, unshielded, 300V,500V, Cu Min Qty: 1 | 492 |
|
$0.5910 / $0.9870 | Buy Now |
Part Details for 1119103
1119103 CAD Models
1119103 Part Data Attributes
|
1119103
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1119103
Lapp Group
Wire And Cable, 3 Conductor(s), 300V, Control Cable
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LAPP | |
Application | SUITABLE FOR TORSIONAL APPLICATIONS | |
Approvals | CE; EAC; ECOLAB; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 5.7 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |