There are no models available for this part yet.
Overview of 11191018-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 11191018-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-11191018-00-ND
|
DigiKey | TE Connectivity 11190535-00 , Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$526.7200 / $536.8600 | Buy Now | |
DISTI #
11191018-00
|
Avnet Americas | Pressure Sensor 0V to 10V 0psi to 50psi Absolute - Bulk (Alt: 11191018-00) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$422.9474 / $508.9706 | Buy Now | |
DISTI #
TSS11191018-00
|
Heilind Electronics | AST4710AA0050P5D1000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$425.4600 / $603.1500 | Buy Now | ||
DISTI #
TSS11191018-00
|
Interstate Connecting Components | AST4710AA0050P5D1000:CTO-13000 | 0 |
|
Buy Now | ||
DISTI #
000000000006400556
|
Sager | TE Connectivity AST4710AA0050P5D1000:CTO-13000000-06 Min Qty: 1 | 0 |
|
$477.9100 / $504.8300 | Buy Now | |
DISTI #
C1S114407108064
|
Chip1Stop | Pressure sensors, transducers | 2 |
|
$524.0000 / $534.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$425.4600 / $603.1500 | Buy Now |