Part Details for 11190548-00 by TE Connectivity
Overview of 11190548-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11190548-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11190548-00-ND
|
DigiKey | TE Connectivity Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
264 In Stock |
|
$215.2600 | Buy Now |
DISTI #
11190548-00
|
Avnet Americas | Pressure Sensor Module 0Psi to 10000Psi 4mA to 20mA Gauge (Alt: 11190548-00) Min Qty: 10 Package Multiple: 1 | 0 |
|
$166.4508 / $200.3052 | Buy Now |
DISTI #
TSS11190548-00
|
Heilind Electronics | Americas - 0 in Stock |
|
$203.1264 / $205.8714 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
264 Partner Stock |
|
$167.4400 / $316.4900 | Buy Now |
DISTI #
TSS11190548-00
|
Interstate Connecting Components | 0 |
|
$203.1264 / $205.8714 | Buy Now | |
DISTI #
000000000006332488
|
Sager | TE Connectivity AST4100B10000P4C0000:CTO-13000000-02 Min Qty: 1 | 0 |
|
$188.0800 / $207.4400 | Buy Now |
DISTI #
C1S114407134892
|
Chip1Stop | Pressure sensors, transducers | 264 |
|
$197.0000 / $227.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
264 Partner Stock |
|
$167.4400 / $316.4900 | Buy Now |