Part Details for 11190301 by Lapp Group
Results Overview of 11190301 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11190301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11190301
|
TME | Contact, male, gold-plated, 0.14÷0.37mm2, EPIC H-BE 2.5, crimped Min Qty: 1 | 50 |
|
$1.4100 / $1.6700 | Buy Now |
Part Details for 11190301
11190301 CAD Models
11190301 Part Data Attributes
|
11190301
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
11190301
Lapp Group
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Additional Feature | FINISH: GOLD | |
Approvals | CSA, UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Used With | RECTANGULAR CONNECTORS | |
Wire Size-Max | 21 AWG | |
Wire Size-Min | 26 AWG |