Part Details for 1119030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1119030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1119030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4491
|
Newark | Stripper, Wire, Flex/Solid Conductor, Stripping Capacity Awg:-, Stripping Capacity Metric:-, For Use With:Flexible And Solid Conductors, Product Range:- Rohs Compliant: Na |Weidmuller 1119030000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$40.8400 / $53.3800 | Buy Now |
DISTI #
281-4323-ND
|
DigiKey | ERME 10MM2 SPX4 STRIPPING BLAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$44.1912 / $50.0800 | Buy Now |
DISTI #
1119030000
|
Avnet Americas | ERME 10MM2 SPX4 STRIPPING BLAD - Bulk (Alt: 1119030000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9197 / $44.9203 | Buy Now |
DISTI #
87T4491
|
Avnet Americas | ERME 10MM2 SPX4 STRIPPING BLAD - Bulk (Alt: 87T4491) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$41.9800 / $52.6200 | Buy Now |
DISTI #
470-1119030000
|
Mouser Electronics | Wire Stripping & Cutting Tools ERME 10 SPX 4 | 12 |
|
$40.0300 / $54.4400 | Buy Now |
|
Onlinecomponents.com | Tool Accessory, Cutter Holder |
15 In Stock 1 Factory Stock |
|
$38.5000 / $49.8300 | Buy Now |
DISTI #
1119030000
|
Avnet Americas | ERME 10MM2 SPX4 STRIPPING BLAD - Bulk (Alt: 1119030000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9197 / $44.9203 | Buy Now |
DISTI #
87T4491
|
Avnet Americas | ERME 10MM2 SPX4 STRIPPING BLAD - Bulk (Alt: 87T4491) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$41.9800 / $52.6200 | Buy Now |
DISTI #
WDM-STRIPAX-B
|
TME | Blade, WDM-STRIPAX Min Qty: 1 | 10 |
|
$35.4500 / $41.3100 | Buy Now |
DISTI #
05L7861
|
Bürklin Elektronik | Replacement blade for Stripax 10, 0.08-10 mm², L 52 mm, 25.6 g, 1119030000 Min Qty: 1 | 1 |
|
$35.3855 / $42.7384 | Buy Now |