Part Details for 1119005 by Lapp Group
Results Overview of 1119005 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1119005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2375
|
Newark | Multicore Cable, 5Core, 100M, Gry, 500V Rohs Compliant: Yes |Lapp 1119005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$78.7300 | Buy Now |
DISTI #
71597052
|
RS | OLFLEX CLASSIC 110 Flex Control Cable, 20Awg/5c, PVC, Transparent | Lapp Group 1119005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$74.7900 / $78.7300 | RFQ |
DISTI #
CL110-5G0.5
|
TME | Wire, ÖLFLEX® CLASSIC 110, 5G0.5mm2, unshielded, 300V,500V, Cu Min Qty: 1 | 594 |
|
$0.6600 / $1.1000 | Buy Now |
Part Details for 1119005
1119005 CAD Models
1119005 Part Data Attributes
|
1119005
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1119005
Lapp Group
Wire And Cable, 5 Conductor(s), 300V, Control Cable
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SUITABLE FOR TORSIONAL APPLICATIONS | |
Approvals | CE; EAC; ECOLAB; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 6.2 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |