Part Details for 111868-4 by TE's AMP
Overview of 111868-4 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 111868-4
111868-4 CAD Models
111868-4 Part Data Attributes
|
111868-4
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
111868-4
TE's AMP
20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-LATCH | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 111868-4
This table gives cross-reference parts and alternative options found for 111868-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111868-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
55-123-020A-MIL | Cristek Interconnects Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 111868-4 vs 55-123-020A-MIL |
8614-10-2-LO-15-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 111868-4 vs 8614-10-2-LO-15-LF |
TCSD-10-S-03.00-01-L-N | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | 111868-4 vs TCSD-10-S-03.00-01-L-N |
89946-920 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | 111868-4 vs 89946-920 |
FT2-20-G-508 | Antelec | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 111868-4 vs FT2-20-G-508 |
76327-410 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 111868-4 vs 76327-410 |
8613020303034,5,65000 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | 111868-4 vs 8613020303034,5,65000 |
92878-011 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 111868-4 vs 92878-011 |
P9403-20-22 | Protectron Electromech Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 111868-4 vs P9403-20-22 |
111868-4 | TE Connectivity | Check for Price | CONNECTOR, 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 111868-4 vs 111868-4 |