Part Details for 1118654 by Phoenix Contact
Overview of 1118654 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1118654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1118654-ND
|
DigiKey | DIN RAIL HOUSING, LOWER HOUSING Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$11.5680 / $13.5400 | Buy Now |
DISTI #
651-1118654
|
Mouser Electronics | Enclosures for Industrial Automation ICS50-B100X98-O-O-9005 RoHS: Compliant | 4 |
|
$8.5400 | Buy Now |
DISTI #
V79:2366_26886909
|
Arrow Electronics | DIN Rail Housing, Lower Housing Part With Metal Foot Catch, Width 50.1 mm, Height 100 mm, Depth 108.35 mm RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2035 | Americas - 5 |
|
$6.8140 | Buy Now |
DISTI #
72513997
|
RS | ICS50-B100X98-O-O-9005 | Phoenix Contact 1118654 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9500 / $8.4500 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - width: 50 mm - height: 100 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: black (9005) RoHS: Compliant | 10 Factory Stock |
|
$8.5300 / $11.5000 | Buy Now |
DISTI #
62363618
|
Verical | DIN Rail Housing, Lower Housing Part With Metal Foot Catch, Width 50.1 mm, Height 100 mm, Depth 108.35 mm RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2035 | Americas - 5 |
|
$6.8140 | Buy Now |
DISTI #
1118654
|
TTI | Enclosures for Industrial Automation ICS50-B100X98-O-O-9005 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$8.5500 / $9.5300 | Buy Now |
DISTI #
000000000006424895
|
Sager | Enclosures for Industrial Automation ICS50-B100X98-O-O-9005 Min Qty: 5 | 0 |
|
$10.4800 / $12.2300 | Buy Now |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - width: 50 mm - height: 100 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: black (9005) RoHS: Compliant | 10 Factory Stock |
|
$8.5300 / $11.5000 | Buy Now |