There are no models available for this part yet.
Overview of 1118306 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1118306 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1118306-ND
|
DigiKey | HEATSINK, ALUMINUM, ANODIZED, WI Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$55.5218 / $69.8900 | Buy Now | |
DISTI #
651-1118306
|
Mouser Electronics | Heat Sinks ICE50-R100X67-A1 RoHS: Compliant | 0 |
|
$52.9600 / $68.7000 | Order Now | |
DISTI #
72515655
|
RS | ICE50-R100X67-A1 | Phoenix Contact 1118306 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$61.3400 / $66.6700 | RFQ | |
Onlinecomponents.com | Heatsink - Aluminum - anodized - width: 67.4 mm RoHS: Compliant | 0 |
|
$46.3500 / $59.0500 | Buy Now | ||
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | 8 |
|
$71.9568 / $79.9520 | Buy Now | |||
DISTI #
1118306
|
TTI | Heat Sinks ICE50-R100X67-A1 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$49.2300 / $53.1400 | Buy Now | |
DISTI #
000000000006424890
|
Sager | Heat Sinks ICE50-R100X67-A1 Min Qty: 10 | 0 |
|
$56.4500 / $58.5400 | Buy Now | |
Master Electronics | Heatsink - Aluminum - anodized - width: 67.4 mm RoHS: Compliant | 0 |
|
$46.3500 / $59.0500 | Buy Now |