Part Details for 1117.0106 by Marquardt Switches Inc
Overview of 1117.0106 by Marquardt Switches Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1117.0106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1117.0106
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTION SPNO RoHS: Compliant | 0 |
|
$2.9400 / $5.3200 | Order Now |
DISTI #
70458823
|
RS | Switch, Snap-action, Pushbutton, SPNO, IP40, 12A, 6A, 125-250VAC, QC | Marquardt Switches 1117.0106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1257 |
|
$2.2000 | Buy Now |
|
Future Electronics | Basic / Snap Action Switches SNAP ACTION SPNO RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 3000Bulk |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | Switch - Snap Action - N.O. - SPST - Plunger - Quick Connect - 16A - 400VAC - 372.85VA - 3.5N - Screw Mount RoHS: Compliant |
470 In Stock |
|
$2.8600 / $7.4300 | Buy Now |
DISTI #
70355368
|
Verical | Switch Snap Action N.O. SPST Plunger 16A 400VAC 372.85VA 3.5N Screw Mount Quick Connect Min Qty: 8 Package Multiple: 4 Date Code: 2130 | Americas - 468 |
|
$5.7702 / $9.6619 | Buy Now |
DISTI #
1117.0106
|
TME | Switch: door, Pos: 2, SPST-NO, 16A/400VAC, Switch.method: OFF-(ON) Min Qty: 1 | 0 |
|
$4.4000 / $5.3500 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 3900 |
|
RFQ | |
DISTI #
12G3046
|
Bürklin Elektronik | Pushbutton, 1 pole, natural, unlit , 16 (4) A/400 VAC, IP40, 1117.0106 Min Qty: 1 | 221 |
|
$3.1127 / $4.4698 | Buy Now |
|
Master Electronics | Switch - Snap Action - N.O. - SPST - Plunger - Quick Connect - 16A - 400VAC - 372.85VA - 3.5N - Screw Mount RoHS: Compliant |
470 In Stock |
|
$2.8600 / $7.4300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2500 |
|
$3.9100 / $4.1900 | Buy Now |