Part Details for 111672-1 by TE Connectivity
Results Overview of 111672-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
111672-1 Information
111672-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 111672-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H8708
|
Newark | 10P 50/50 Grid Cable Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 111672-1 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 | Buy Now |
DISTI #
A117111-ND
|
DigiKey | CONN RCPT 10POS IDC 28AWG GOLD Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1921 In Stock |
|
$7.6650 / $12.7700 | Buy Now |
DISTI #
111672-1
|
Avnet Americas | Conn Socket Strip RCP 10 POS 1.27mm IDT ST Cable Mount - Rail/Tube (Alt: 111672-1) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 42 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$4.8049 / $5.5613 | Buy Now |
DISTI #
571-1116721
|
Mouser Electronics | Headers & Wire Housings 10P RECEPTACLE RoHS: Not Compliant | 0 |
|
$7.6600 | Order Now |
DISTI #
72050485
|
RS | Connector, AMPMODU, 10P 50/50 Grid Cable Rcpt Assy | TE Connectivity 111672-1 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7400 / $9.5000 | RFQ |
|
TE Connectivity | 10P 50/50 GRID CABLE RCPT ASSY Connector System: Cable-to-Board Number of Positions: 10 Centerline (... more RoHS: Compliant Min Qty: 1 | 1924 |
|
$9.6600 / $11.7000 | Buy Now |
DISTI #
AMP111672-1
|
Heilind Electronics | 10P 50/50 GRID CABLE RCPT ASSY | Americas - 0 in Stock |
|
$6.5427 | Buy Now |
|
Onlinecomponents.com | 10P 50/50 GRID CABLE RCPT ASSY | 0 |
|
$5.7000 / $16.0200 | Buy Now |
|
Quest Components | 436 |
|
$12.0000 / $18.0000 | Buy Now | |
DISTI #
AMP111672-1
|
Interstate Connecting Components | 10P 50/50 GRID CABLE RCPT ASSY | 0 |
|
$6.5427 | Buy Now |