Part Details for 1116353-1 by TE Connectivity
Overview of 1116353-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1116353-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | INV MJ,1X2,PNL GRND, LED (G/Y) | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$4.9280 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 16 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 4 |
|
$4.4000 / $6.6000 | Buy Now |
|
Quest Components | 16 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 36 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | 16 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 42 |
|
$5.1200 / $7.6800 | Buy Now |
DISTI #
1116353-1
|
Avnet Abacus | Conn RJ-45 F 16 POS 2.04mm Solder RA Thru-Hole 24 Terminal 2 Port Tray Cat 5 (Alt: 1116353-1) RoHS: Not Compliant Min Qty: 288 Package Multiple: 288 | Abacus - 0 |
|
Buy Now |
Part Details for 1116353-1
1116353-1 CAD Models
1116353-1 Part Data Attributes
|
1116353-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1116353-1
TE Connectivity
INV MJ,1X2,PNL GRND, LED (G/Y)
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 2 PORT, 8-POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |