Part Details for 1116132-1 by TE Connectivity
Overview of 1116132-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1116132-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2202
|
Newark | Inv Mj 1X3 Pnl Grnd Led (G/Y) |Amp Te Connectivity 1116132-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 598 |
|
$9.7200 / $14.4800 | Buy Now |
|
Onlinecomponents.com | INV MJ,1X3,PNL GRND, LED (G/Y) |
598 Partner Stock |
|
$9.3200 / $11.7700 | Buy Now |
DISTI #
30725473
|
Verical | Conn RJ-45 F 24 POS 2.04mm Solder RA Thru-Hole 36 Terminal 3 Port Cat 5 Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 598 |
|
$4.7300 / $5.0100 | Buy Now |
DISTI #
11161321-TEC
|
TME | Connector: RJ45 | 598 |
|
Buy Now | |
DISTI #
000000000000832914
|
Sager | Modular Connectors / Ethernet Connectors INV MJ 1X3 PNL GRND LED (G/Y) | 0 |
|
Buy Now | |
DISTI #
1116132-1
|
Avnet Abacus | Conn RJ-45 F 24 POS 2.04mm Solder RA Thru-Hole 36 Terminal 3 Port Tray (Alt: 1116132-1) RoHS: Not Compliant Min Qty: 192 Package Multiple: 192 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | INV MJ,1X3,PNL GRND, LED (G/Y) |
598 Partner Stock |
|
$9.3200 / $11.7700 | Buy Now |
Part Details for 1116132-1
1116132-1 CAD Models
1116132-1 Part Data Attributes
|
1116132-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1116132-1
TE Connectivity
INV MJ,1X3,PNL GRND, LED (G/Y)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 3 PORT, 8-POSITION EACH, PANEL MOUNT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.526 inch | |
Body Depth | 0.62 inch | |
Body Length | 1.93 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 150u inch | |
Reference Standard | CSA, UL | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |