Part Details for 1116000-1 by TE Connectivity
Overview of 1116000-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1116000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$22.7241 / $23.6340 | Buy Now |
|
Quest Components | 24 |
|
$24.6188 / $25.6035 | Buy Now | |
|
Quest Components | 8 |
|
$44.9046 / $47.2680 | Buy Now | |
|
Quest Components | 40 |
|
$40.1778 / $47.2680 | Buy Now |
Part Details for 1116000-1
1116000-1 CAD Models
1116000-1 Part Data Attributes:
|
1116000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1116000-1
TE Connectivity
PHONE CONNECTOR,PCB MNT,96 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING MECH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 12 PORT, 8-POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 12 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |