Part Details for 1116-G12-CW by Visual Communications Company
Overview of 1116-G12-CW by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1116-G12-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LED Panel Mount Indicator GRN 11/16 12V RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 | 0 |
|
$24.3700 | Buy Now |
Part Details for 1116-G12-CW
1116-G12-CW CAD Models
1116-G12-CW Part Data Attributes:
|
1116-G12-CW
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1116-G12-CW
Visual Communications Company
Single Color LED, Green, Water Clear, 18.5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.022 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 18.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.8 mm |