-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-G38-06-097LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 12 Positions. | |
65496-097LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
66506-097 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ8321
|
Newark | Rf Adapter, Jack-Jack, 50 Ohm, Convert From Coax Type:2.4Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:2.4Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Panel Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 1116-6097 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$155.7300 / $161.5300 | Buy Now |
DISTI #
1678-1116-6097-ND
|
DigiKey | 2.4MM FEMALE TO FEMALE FLANGE MO Min Qty: 1 Lead time: 15 Weeks Container: Tray |
25 In Stock |
|
$160.9762 / $240.4600 | Buy Now |
DISTI #
ASV1116-6097
|
Heilind Electronics | 2.4MM FEMALE TO FEMALE FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.4mm Female to Female Flange Mount Adapter - 2 Hole - w/ Screws RoHS: Compliant | 0 |
|
$153.1600 / $379.5600 | Buy Now |
DISTI #
ASV1116-6097
|
Interstate Connecting Components | 2.4MM FEMALE TO FEMALE FLANGE | 0 |
|
Buy Now | |
DISTI #
1116-6097
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$141.4900 / $163.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy