-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
111667-HMC451LC3 | Analog Devices | HMC451LC3 Evaluation PCB | |
PFL1609-681MEW | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-681MEU | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ8320
|
Newark | Rf Adapter, Jack-Swpm Plug, 50 Ohm, Convert From Coax Type:2.4Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:Swpm, Convert To Gender:Plug, Adapter Body Style:Straight Panel Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 1116-6096 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$50.2700 | Buy Now |
DISTI #
1678-1116-6096-ND
|
DigiKey | 2.4MM FEMALE TO SMPM MALE, SB, F Min Qty: 1 Lead time: 15 Weeks Container: Tray |
6 In Stock |
|
$145.4400 | Buy Now |
DISTI #
ASV1116-6096
|
Heilind Electronics | 2.4MM FEMALE TO SMPM MALE, SB, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.4mm Female to SMPM Male - SB - Flange Mount Adapter - 2 Hole - w/ Screws RoHS: Compliant | 0 |
|
$142.5300 / $353.2100 | Buy Now |
DISTI #
70739386
|
Verical | 1116-6096 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$62.4951 / $72.3309 | Buy Now |
DISTI #
ASV1116-6096
|
Interstate Connecting Components | 2.4MM FEMALE TO SMPM MALE, SB, | 0 |
|
Buy Now | |
DISTI #
1116-6096
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$131.6500 / $152.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy