Part Details for 1115617 by Phoenix Contact
Results Overview of 1115617 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1115617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6499
|
Newark | Fibre Cable, Lc Duplex-Sc Duplex, Sm, 2M Rohs Compliant: Yes |Phoenix Contact 1115617 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9300 / $37.2800 | Buy Now |
DISTI #
277-1115617-ND
|
DigiKey | SINGLE-MODE OS2 DUPLEX JUMPER, L Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$27.3900 | Buy Now |
DISTI #
651-1115617
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-LC:PA-SC:PA-OS2:D01/2 RoHS: Compliant | 0 |
|
$27.3900 / $29.3700 | Order Now |
DISTI #
72494327
|
RS | FOC-LC:PA-SC:PA-OS2:D01/2 | Phoenix Contact 1115617 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0700 | RFQ |
|
Onlinecomponents.com | Single-mode OS2 duplex jumper - LC-SC - UPC polishing - length 2 m RoHS: Compliant | 0 |
|
$27.3900 | Buy Now |
DISTI #
000000000006424809
|
Sager | Fiber Optic Cable Assemblies FOC-LC:PA-SC:PA-OS2:D01/2 Min Qty: 1 | 0 |
|
$27.3900 / $31.9500 | Buy Now |
DISTI #
1115617
|
Avnet Abacus | 1115617Fibre Optics (Alt: 1115617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Fiber optic cable | 1200 |
|
RFQ | |
|
Master Electronics | Single-mode OS2 duplex jumper - LC-SC - UPC polishing - length 2 m RoHS: Compliant | 0 |
|
$27.3900 | Buy Now |
|
Neutron USA | Fiber Optic Cable Assemblies FOC-LC:PA-SC:PA-OS2:D01/2 | 0 |
|
$59.9900 | Buy Now |
Part Details for 1115617
1115617 CAD Models
1115617 Part Data Attributes
|
1115617
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115617
Phoenix Contact
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Connector Side1 | LC/UPC | |
Connector Side2 | SC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |