There are no models available for this part yet.
Overview of 1115597 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1115597 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH6480
|
Newark | Fibre Cable, Lc Duplex-St Duplex, 500Mm Rohs Compliant: Yes |Phoenix Contact 1115597 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6900 / $32.8300 | Buy Now | |
DISTI #
277-1115597-ND
|
DigiKey | SINGLE-MODE OS2 DUPLEX JUMPER, L Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.6000 | Buy Now | |
DISTI #
651-1115597
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-LC:PA-ST:PA-OS2:D01/0.5 RoHS: Compliant | 0 |
|
$64.4400 / $66.8700 | Order Now | |
DISTI #
72494584
|
RS | FOC-LC:PA-ST:PA-OS2:D01/0.5 | Phoenix Contact 1115597 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3900 / $67.1000 | RFQ | |
Onlinecomponents.com | Single-mode OS2 duplex jumper - LC-ST - UPC polishing - length 0.5 m RoHS: Compliant | 0 |
|
$23.2800 / $29.5700 | Buy Now | ||
DISTI #
000000000006424790
|
Sager | Fiber Optic Cable Assemblies FOC-LC:PA-ST:PA-OS2:D01/0.5 Min Qty: 1 | 0 |
|
$28.2700 / $32.9900 | Buy Now | |
Dynamic Solutions GmbH | Fiber optic cable | 2200 |
|
RFQ | |||
Master Electronics | Single-mode OS2 duplex jumper - LC-ST - UPC polishing - length 0.5 m RoHS: Compliant | 0 |
|
$23.2800 / $29.5700 | Buy Now |
CAD Models for 1115597 by Phoenix Contact
Part Data Attributes for 1115597 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Approvals
|
IEC; UL
|
Connector Side1
|
LC/UPC
|
Connector Side2
|
ST/UPC
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
2 mm
|
IEC Conformance
|
YES
|
Length
|
0.5 mm
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|