Part Details for 1115570 by Phoenix Contact
Overview of 1115570 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1115570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6460
|
Newark | Fibre Cable, St Duplex-Sc Duplex, Mm, 5M Rohs Compliant: Yes |Phoenix Contact 1115570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4100 / $36.1800 | Buy Now |
DISTI #
277-1115570-ND
|
DigiKey | MULTI-MODE OM2 DUPLEX JUMPER, ST Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$69.1376 / $98.1000 | Buy Now |
DISTI #
651-1115570
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-ST:PA-SC:PA-OM2:D01/5 RoHS: Compliant | 0 |
|
$26.0900 / $46.2500 | Order Now |
DISTI #
72494585
|
RS | FOC-ST:PA-SC:PA-OM2:D01/5 | Phoenix Contact 1115570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$85.5900 / $101.9000 | Buy Now |
|
Onlinecomponents.com | Multi-mode OM2 duplex jumper - ST-SC - UPC polishing - length 5 m RoHS: Compliant | 0 |
|
$25.5600 / $32.2300 | Buy Now |
DISTI #
000000000006424771
|
Sager | Fiber Optic Cable Assemblies FOC-ST:PA-SC:PA-OM2:D01/5 Min Qty: 1 | 0 |
|
$31.3900 / $36.6300 | Buy Now |
DISTI #
1115570
|
Avnet Abacus | 1115570, Fibre Optics (Alt: 1115570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Fiber optic cable | 1500 |
|
RFQ | |
|
Master Electronics | Multi-mode OM2 duplex jumper - ST-SC - UPC polishing - length 5 m RoHS: Compliant | 0 |
|
$25.5600 / $32.2300 | Buy Now |
Part Details for 1115570
1115570 CAD Models
1115570 Part Data Attributes
|
1115570
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1115570
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Connector Side1 | ST/UPC | |
Connector Side2 | SC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | YES | |
Length | 5 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |