Part Details for 1115 by Heyco
Overview of 1115 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1115
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 4K-1 WHITE RoHS: Compliant | 0 |
|
$0.0310 | Order Now |
DISTI #
72139519
|
RS | Strain Relief Bushing, White, Nylon 6/6, Cord Diameter 18 AWG, SR Series | Heyco 1115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.0260 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0328 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0.0266 / $0.0504 | Buy Now |
DISTI #
HEY1115
|
DB Roberts | SR 4K-1 WHITE | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 20000 Factory Stock |
|
$0.0266 / $0.0504 | Buy Now |
Part Details for 1115
1115 CAD Models
1115 Part Data Attributes
|
1115
Heyco
Buy Now
|
Compare Parts:
1115
Heyco
|
Samacsys Manufacturer | Heyco |