-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ8312
|
Newark | Rf Adapter, Smp Plug-Jack, 50 Ohm, Convert From Coax Type:Smp, Convert From Gender:Plug, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Panel Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 1115-6125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$134.6300 / $160.9400 | Buy Now |
DISTI #
1678-1115-6125-ND
|
DigiKey | 2.92MM FEMALE TO SMP MALE, SB, F Min Qty: 1 Lead time: 15 Weeks Container: Tray |
10 In Stock |
|
$139.1276 / $163.1200 | Buy Now |
DISTI #
ASV1115-6125
|
Heilind Electronics | 2.92MM FEMALE TO SMP MALE, SB, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Female to SMP Male - SB - Flange Mount Adapter - 2 Hole - w/ Screws RoHS: Compliant | 0 |
|
$116.3800 / $220.5400 | Buy Now |
DISTI #
ASV1115-6125
|
Interstate Connecting Components | 2.92MM FEMALE TO SMP MALE, SB, | 0 |
|
Buy Now | |
DISTI #
1115-6125
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$107.5100 / $124.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy