-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
111560-HMC441LH5 | Analog Devices | HMC441LH5 Evaluation PCB | |
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8116
|
Newark | Rf Adaptor, 2.92Mm Jack-Smpm Jack/50 Ohm, Convert From Coax Type:2.92Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:Smpm, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 1115-6088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$145.7900 / $164.4300 | Buy Now |
DISTI #
1115-6088-ND
|
DigiKey | 2.92MM FEMALE TO SMPM FEMALE ADA Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1 In Stock |
|
$137.8094 / $206.3700 | Buy Now |
DISTI #
ASV1115-6088
|
Heilind Electronics | Americas - 0 in Stock |
|
$151.6938 / $163.0688 | Buy Now | |
|
Onlinecomponents.com | Coaxial Connector Adapter - SMPM Jack, Female Socket to 2.92mm (OS-2.9) Jack, Female Socket - 50 Ohm - 40 GHz - Straight - Snap-On, Threaded. RoHS: Compliant |
41 In Stock |
|
$135.6700 / $144.6100 | Buy Now |
DISTI #
56718352
|
Verical | 2.92mm Female to SMPM Female Adapter RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 39 |
|
$202.2426 / $219.3983 | Buy Now |
DISTI #
ASV1115-6088
|
Interstate Connecting Components | 0 |
|
$151.6938 / $163.0688 | Buy Now | |
DISTI #
1115-6088
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$109.8600 / $136.4800 | Buy Now |
|
Master Electronics | Coaxial Connector Adapter - SMPM Jack, Female Socket to 2.92mm (OS-2.9) Jack, Female Socket - 50 Ohm - 40 GHz - Straight - Snap-On, Threaded. RoHS: Compliant |
41 In Stock |
|
$135.6700 / $144.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy