Part Details for 11146AD2GX408 by APEM Inc
Results Overview of 11146AD2GX408 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11146AD2GX408 Information
11146AD2GX408 by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 11146AD2GX408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6145
|
Newark | Toggle Switch 11000 High Spec Rohs Compliant: Yes |Apem 11146AD2GX408 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8300 / $119.2000 | Buy Now |
DISTI #
679-11146AD2GX408-ND
|
DigiKey | TOGGLE SWITCH 11000 HIGH SPEC Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7964 | Buy Now |
DISTI #
642-11146AD2GX408
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 11000 HIGH SPEC | 0 |
|
$48.9000 / $49.6000 | Order Now |
DISTI #
74996054
|
RS | TOGGLE SWITCH 11000 HIGH SPEC | APEM Components 11146AD2GX408 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8800 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 30VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$45.6300 / $93.1200 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 30VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$45.6300 / $93.1200 | Buy Now |