Part Details for 11146A by APEM Inc
Overview of 11146A by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 11146A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3398
|
Newark | Toggle Switch 11000 High Spec Rohs Compliant: Yes |Apem 11146A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7200 / $94.1500 | Buy Now |
DISTI #
679-1203-ND
|
DigiKey | SWITCH TOGGLE DPDT 4A 125V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7312 | Buy Now |
DISTI #
642-11146A
|
Mouser Electronics | Toggle Switches Toggle, Dbl ,S.Lug ON - ON, Sliver RoHS: Compliant | 8 |
|
$43.1600 / $96.0400 | Buy Now |
DISTI #
74996053
|
RS | TOGGLE SWITCH 11000 HIGH SPEC | APEM Components 11146A Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1300 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$39.8300 / $52.5400 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$39.8300 / $52.5400 | Buy Now |
Part Details for 11146A
11146A CAD Models
11146A Part Data Attributes
|
11146A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
11146A
APEM Inc
Toggle Switch, On-on, 4A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 26 deg | |
Actuator Length | 0.444 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 13.9954 mm | |
Body Height | 13.3858 mm | |
Body Length or Diameter | 13.9954 mm | |
Bushing Length | 0.248 inch | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.196 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for 11146A
This table gives cross-reference parts and alternative options found for 11146A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11146A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11136A | Toggle Switch, On-on, 4A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount | APEM Inc | 11146A vs 11136A |