Part Details for 111449-0040 by ITT Interconnect Solutions
Overview of 111449-0040 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
RJMG111449101ER | Amphenol Communications Solutions | RJMG 1x1 10/100, RightAngle | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 111449-0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$327.0700 / $831.9200 | Buy Now | |
|
Master Electronics | 0 |
|
$327.0700 / $831.9200 | Buy Now |