Part Details for 111443-0041 by ITT Interconnect Solutions
Results Overview of 111443-0041 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
111443-0041 Information
111443-0041 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25EU0041A-SSHN-T | Renesas Electronics Corporation | 4 Mbit Ultra-low Energy Serial Flash Memory | |
AT25EU0041A-MAHN-T | Renesas Electronics Corporation | 4 Mbit Ultra-low Energy Serial Flash Memory | |
8N3DV85AC-0041CDI | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO |
Price & Stock for 111443-0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$433.1800 / $1,101.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$433.1800 / $1,101.8300 | Buy Now |
Part Details for 111443-0041
111443-0041 CAD Models
111443-0041 Part Data Attributes
|
111443-0041
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
111443-0041
ITT Interconnect Solutions
MIL Series Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Unique Insert Number | 25-61 |